Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck REM-E Series Absolute Absolute Encoder, Solid Type, 6mm Shaft

RS Stock No.: 282-4188Brand: TurckManufacturers Part No.: REM-E-195T6C-IOL32B-H1141
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Turck

Encoder Technology

Absolute

Series

REM-E

Maximum Revolutions

4000rpm

Shaft Type

Solid

Shaft Diameter

6mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 348.474

BD 348.474 Each (Exc. Vat)

BD 383.321

BD 383.321 Each (inc. VAT)

Turck REM-E Series Absolute Absolute Encoder, Solid Type, 6mm Shaft

BD 348.474

BD 348.474 Each (Exc. Vat)

BD 383.321

BD 383.321 Each (inc. VAT)

Turck REM-E Series Absolute Absolute Encoder, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Encoder Technology

Absolute

Series

REM-E

Maximum Revolutions

4000rpm

Shaft Type

Solid

Shaft Diameter

6mm

Country of Origin

Germany