Technical Document
Specifications
Brand
TurckCross Sectional Area
1 mm²
Sheath Material
Polyurethane PUR
Length
4m
Sheath Colour
Yellow
Connector 1 Gender
Female
Connector 1
7/8 in Circular
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
American Wire Gauge
18 AWG
Connector 1 Housing Gender
Female
Country of Origin
Mexico
Product details
RKM Series
The RKM Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
BD 35.365
BD 35.365 Each (Exc. Vat)
BD 38.901
BD 38.901 Each (inc. VAT)
1
BD 35.365
BD 35.365 Each (Exc. Vat)
BD 38.901
BD 38.901 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TurckCross Sectional Area
1 mm²
Sheath Material
Polyurethane PUR
Length
4m
Sheath Colour
Yellow
Connector 1 Gender
Female
Connector 1
7/8 in Circular
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
American Wire Gauge
18 AWG
Connector 1 Housing Gender
Female
Country of Origin
Mexico
Product details
RKM Series
The RKM Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.