Technical Document
Specifications
Brand
TurckNumber of Cores
5
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Sheath Material
PVC
Length
3m
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 2
M12
Voltage Rating
250 V
Current Rating
4 A
IP Rating
IP68, IP69K
American Wire Gauge
22 AWG
Country of Origin
Mexico
Product details
RSC Series
The RSC Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female to Male
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
BD 46.305
BD 46.305 Each (Exc. Vat)
BD 50.935
BD 50.935 Each (inc. VAT)
1
BD 46.305
BD 46.305 Each (Exc. Vat)
BD 50.935
BD 50.935 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TurckNumber of Cores
5
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Sheath Material
PVC
Length
3m
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 2
M12
Voltage Rating
250 V
Current Rating
4 A
IP Rating
IP68, IP69K
American Wire Gauge
22 AWG
Country of Origin
Mexico
Product details
RSC Series
The RSC Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female to Male
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.