Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck Straight Male 4 way 7/8 in Circular to Straight Female 7/8 in Circular Sensor Actuator Cable, 15m

RS Stock No.: 227-4651Brand: TurckManufacturers Part No.: RSM RKM 40-15M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Turck

Number of Cores

4

Length

15m

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

7/8 in Circular

Connector 2

7/8 in Circular

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 100.666

BD 100.666 Each (Exc. Vat)

BD 110.733

BD 110.733 Each (inc. VAT)

Turck Straight Male 4 way 7/8 in Circular to Straight Female 7/8 in Circular Sensor Actuator Cable, 15m

BD 100.666

BD 100.666 Each (Exc. Vat)

BD 110.733

BD 110.733 Each (inc. VAT)

Turck Straight Male 4 way 7/8 in Circular to Straight Female 7/8 in Circular Sensor Actuator Cable, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Number of Cores

4

Length

15m

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

7/8 in Circular

Connector 2

7/8 in Circular

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Country of Origin

Mexico