Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck PT100 RTD Sensor, 6mm Dia, 150mm Long, +650°C Max

RS Stock No.: 232-1095Brand: TurckManufacturers Part No.: TTM-206A-CF-LIUPN-H1140-L150
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Turck

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Sensed

+650°C

Termination Type

M12 Connector

Country of Origin

Italy

Stock information temporarily unavailable.

BD 89.392

BD 89.392 Each (Exc. Vat)

BD 98.331

BD 98.331 Each (inc. VAT)

Turck PT100 RTD Sensor, 6mm Dia, 150mm Long, +650°C Max

BD 89.392

BD 89.392 Each (Exc. Vat)

BD 98.331

BD 98.331 Each (inc. VAT)

Turck PT100 RTD Sensor, 6mm Dia, 150mm Long, +650°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Sensed

+650°C

Termination Type

M12 Connector

Country of Origin

Italy