Turck TX700 HMI/PLC Series Touch-Screen HMI Display - 7 in, TFT Display

RS Stock No.: 230-9794Brand: TurckManufacturers Part No.: TX707-P3CV01
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Turck

Manufacturer Series

TX700 HMI/PLC

Display Type

TFT

Manufacturer Part No.

TX707-P3CV01

Number of Ports

9

Port Type

RS232 / RS485 / RS422

Processor Type

ARM Cortex

Processor Speed

1GHz

Onboard Memory

4096 MB

Display Size

7 in

Backlighting

Yes

IP Rating

(Rear), IP20, IP66(Front)

Depth

47mm

Kit Included

No

Length

187mm

Width

147mm

Display Colour

Colour

Supply Voltage

24 V dc

Dimensions

7.36 x 5.78 x 1.85 in

Country of Origin

Italy

Stock information temporarily unavailable.

BD 834.779

BD 834.779 Each (Exc. Vat)

BD 918.257

BD 918.257 Each (inc. VAT)

Turck TX700 HMI/PLC Series Touch-Screen HMI Display - 7 in, TFT Display

BD 834.779

BD 834.779 Each (Exc. Vat)

BD 918.257

BD 918.257 Each (inc. VAT)

Turck TX700 HMI/PLC Series Touch-Screen HMI Display - 7 in, TFT Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Manufacturer Series

TX700 HMI/PLC

Display Type

TFT

Manufacturer Part No.

TX707-P3CV01

Number of Ports

9

Port Type

RS232 / RS485 / RS422

Processor Type

ARM Cortex

Processor Speed

1GHz

Onboard Memory

4096 MB

Display Size

7 in

Backlighting

Yes

IP Rating

(Rear), IP20, IP66(Front)

Depth

47mm

Kit Included

No

Length

187mm

Width

147mm

Display Colour

Colour

Supply Voltage

24 V dc

Dimensions

7.36 x 5.78 x 1.85 in

Country of Origin

Italy