Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TYC 25-1 Simplex Roller Chain, 3.05m

RS Stock No.: 661-3589Brand: TYCManufacturers Part No.: 25SS-1R
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

TYC

Chain Type

25-1

Pitch

6.35mm

Number of Strands

Simplex

Material

Stainless Steel

Length

3.05m

Roller Diameter

3.3mm

Standard

American

Country of Origin

Taiwan, Province Of China

Product details

American Standard Chain - Stainless Steel

Suitable for the food industry
Low magnetism
Corrosion Resistant
Supplied in 3.05 mtr (10 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin

Standards

British Standard - to DIN 818187-1 (ISO 606)

You may be interested in
Stock information temporarily unavailable.

BD 96.019

BD 96.019 Each (Exc. Vat)

BD 105.621

BD 105.621 Each (inc. VAT)

TYC 25-1 Simplex Roller Chain, 3.05m

BD 96.019

BD 96.019 Each (Exc. Vat)

BD 105.621

BD 105.621 Each (inc. VAT)

TYC 25-1 Simplex Roller Chain, 3.05m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TYC

Chain Type

25-1

Pitch

6.35mm

Number of Strands

Simplex

Material

Stainless Steel

Length

3.05m

Roller Diameter

3.3mm

Standard

American

Country of Origin

Taiwan, Province Of China

Product details

American Standard Chain - Stainless Steel

Suitable for the food industry
Low magnetism
Corrosion Resistant
Supplied in 3.05 mtr (10 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin

Standards

British Standard - to DIN 818187-1 (ISO 606)

You may be interested in