Ultimaker S3 3D Printer Bundle

RS Stock No.: 233-7544Brand: UltimakerManufacturers Part No.: 10Y33UM
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

FDM

Build Volume

230 x 190 x 200mm

Number of Heads

2

Model

Ultimaker S3

Multi Material Printing

Yes

Dimensions L x W x H

394 x 489 x 637mm

Layer Resolution

0.25 mm nozzle: 150 - 60 micron,0.4 mm nozzle: 200 - 20 micron,0.6 mm nozzle: 300 - 20 micron,0.8 mm nozzle: 600 - 20 micron

Connectivity

LAN, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

14.4kg

Country of Origin

Niger

Stock information temporarily unavailable.

BD 3,596.516

BD 3,596.516 Each (Exc. Vat)

BD 3,956.168

BD 3,956.168 Each (inc. VAT)

Ultimaker S3 3D Printer Bundle

BD 3,596.516

BD 3,596.516 Each (Exc. Vat)

BD 3,956.168

BD 3,956.168 Each (inc. VAT)

Ultimaker S3 3D Printer Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

FDM

Build Volume

230 x 190 x 200mm

Number of Heads

2

Model

Ultimaker S3

Multi Material Printing

Yes

Dimensions L x W x H

394 x 489 x 637mm

Layer Resolution

0.25 mm nozzle: 150 - 60 micron,0.4 mm nozzle: 200 - 20 micron,0.6 mm nozzle: 300 - 20 micron,0.8 mm nozzle: 600 - 20 micron

Connectivity

LAN, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

14.4kg

Country of Origin

Niger