Technical Document
Specifications
Brand
UltimakerTechnology
FDM
Build Volume
330 x 240 x 300mm
Model
UltiMaker S8 Pro
Number of Heads
2
Multi Material Printing
Yes
Dimensions L x W x H
495 x 488 x 1187.5mm
Country of Origin
Niger
BD 7,730.156
BD 7,730.156 Each (Exc. Vat)
BD 8,503.172
BD 8,503.172 Each (inc. VAT)
Ultimaker S8 Pro 3D Printer Bundle
1
BD 7,730.156
BD 7,730.156 Each (Exc. Vat)
BD 8,503.172
BD 8,503.172 Each (inc. VAT)
Ultimaker S8 Pro 3D Printer Bundle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UltimakerTechnology
FDM
Build Volume
330 x 240 x 300mm
Model
UltiMaker S8 Pro
Number of Heads
2
Multi Material Printing
Yes
Dimensions L x W x H
495 x 488 x 1187.5mm
Country of Origin
Niger