Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ultimaker 2+ Connect Bundle

RS Stock No.: 243-6348Brand: UltimakerManufacturers Part No.: 918272
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

FFF

Build Volume

223 x 220 x 205mm

Number of Heads

1

Multi Material Printing

Yes

Dimensions L x W x H

342 x 460 x 580mm

Country of Origin

Niger

You may be interested in
Ultimaker 2+ Connect 3D Printer Bundle
BD 2,768.885Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1,853.126

BD 1,853.126 Each (Exc. Vat)

BD 2,038.439

BD 2,038.439 Each (inc. VAT)

Ultimaker 2+ Connect Bundle

BD 1,853.126

BD 1,853.126 Each (Exc. Vat)

BD 2,038.439

BD 2,038.439 Each (inc. VAT)

Ultimaker 2+ Connect Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ultimaker 2+ Connect 3D Printer Bundle
BD 2,768.885Each (Exc. Vat)

Technical Document

Specifications

Technology

FFF

Build Volume

223 x 220 x 205mm

Number of Heads

1

Multi Material Printing

Yes

Dimensions L x W x H

342 x 460 x 580mm

Country of Origin

Niger

You may be interested in
Ultimaker 2+ Connect 3D Printer Bundle
BD 2,768.885Each (Exc. Vat)