Ultimaker 3 Extended 3D Printer

RS Stock No.: 124-9475Brand: UltimakerManufacturers Part No.: 9677
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

FDM

Build Volume

215 x 215 x 300mm

Model

Ultimaker 3 Extended

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

342 x 380 x 489mm

Filament Diameter

2.85mm

Connectivity

Ethernet, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

11.3kg

Country of Origin

Netherlands

You may be interested in
Ultimaker 3 3D Printer
BD 2,293.355Each (Exc. Vat)
WASP Bowden Tube
P.O.A.Each (Exc. Vat)
WASP Bowden Tube
P.O.A.Each (Exc. Vat)
WASP Bowden Tube
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 2,378.338

BD 2,378.338 Each (Exc. Vat)

BD 2,616.172

BD 2,616.172 Each (inc. VAT)

Ultimaker 3 Extended 3D Printer

BD 2,378.338

BD 2,378.338 Each (Exc. Vat)

BD 2,616.172

BD 2,616.172 Each (inc. VAT)

Ultimaker 3 Extended 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ultimaker 3 3D Printer
BD 2,293.355Each (Exc. Vat)
WASP Bowden Tube
P.O.A.Each (Exc. Vat)
WASP Bowden Tube
P.O.A.Each (Exc. Vat)
WASP Bowden Tube
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Technology

FDM

Build Volume

215 x 215 x 300mm

Model

Ultimaker 3 Extended

Number of Heads

2

Multi Material Printing

Yes

Dimensions L x W x H

342 x 380 x 489mm

Filament Diameter

2.85mm

Connectivity

Ethernet, USB, Wi-Fi

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Wireless

Yes

Weight

11.3kg

Country of Origin

Netherlands

You may be interested in
Ultimaker 3 3D Printer
BD 2,293.355Each (Exc. Vat)
WASP Bowden Tube
P.O.A.Each (Exc. Vat)
WASP Bowden Tube
P.O.A.Each (Exc. Vat)
WASP Bowden Tube
P.O.A.Each (Exc. Vat)