Ultra Electronics 2-Axis Joystick Switch Knob, Momentary, IP67

RS Stock No.: 419-681Brand: Ultra ElectronicsManufacturers Part No.: 462C-1
brand-logo
View all in Joysticks

Technical Document

Specifications

Number of Axes

2

Switch Technology

Momentary

IP Rating

IP67

Handle Type

Knob

Joystick Travel

15 °

Terminal Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

0 → +50°C

Country of Origin

United States

Stock information temporarily unavailable.

BD 546.056

BD 546.056 Each (Exc. Vat)

BD 600.662

BD 600.662 Each (inc. VAT)

Ultra Electronics 2-Axis Joystick Switch Knob, Momentary, IP67

BD 546.056

BD 546.056 Each (Exc. Vat)

BD 600.662

BD 600.662 Each (inc. VAT)

Ultra Electronics 2-Axis Joystick Switch Knob, Momentary, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 546.056
5 - 9BD 527.488
10 - 24BD 499.642
25+BD 467.120

Technical Document

Specifications

Number of Axes

2

Switch Technology

Momentary

IP Rating

IP67

Handle Type

Knob

Joystick Travel

15 °

Terminal Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

0 → +50°C

Country of Origin

United States