Unger Litter Picker Pick Up Tool, 2438 mm Steel
Technical Document
Specifications
Brand
UngerModel Number
NN960
Type
Litter picker
Overall Length
2438 mm
Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
BD 81.494
BD 81.494 Each (Exc. Vat)
BD 89.643
BD 89.643 Each (inc. VAT)
Unger Litter Picker Pick Up Tool, 2438 mm Steel
1
BD 81.494
BD 81.494 Each (Exc. Vat)
BD 89.643
BD 89.643 Each (inc. VAT)
Unger Litter Picker Pick Up Tool, 2438 mm Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UngerModel Number
NN960
Type
Litter picker
Overall Length
2438 mm
Material
Steel
Country of Origin
China