Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UNI-T UT131D Handheld LCD Digital Multimeter, 10A dc Max, 250V ac Max

RS Stock No.: 283-6152Brand: UNI-TManufacturers Part No.: UT131DDistrelec Article No.: 30158662
View all in Multimeters

Technical Document

Specifications

Brand

UNI-T

Multimeter Type

Handheld

Model Number p

UT131D

Display Type

LCD

Model Number (p)

UT131D

Functions Measured

AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

200MΩ

Absolute Maximum AC Voltage Measurement

250V ac

Absolute Maximum DC Voltage Measurement

250V dc

Distrelec Product Id

30158662

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 11.908

BD 11.908 Each (Exc. Vat)

BD 13.099

BD 13.099 Each (inc. VAT)

UNI-T UT131D Handheld LCD Digital Multimeter, 10A dc Max, 250V ac Max

BD 11.908

BD 11.908 Each (Exc. Vat)

BD 13.099

BD 13.099 Each (inc. VAT)

UNI-T UT131D Handheld LCD Digital Multimeter, 10A dc Max, 250V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

UNI-T

Multimeter Type

Handheld

Model Number p

UT131D

Display Type

LCD

Model Number (p)

UT131D

Functions Measured

AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

200MΩ

Absolute Maximum AC Voltage Measurement

250V ac

Absolute Maximum DC Voltage Measurement

250V dc

Distrelec Product Id

30158662

Country of Origin

China

You may be interested in