UNI-T UT210D Clamp Meter, 200A dc, Max Current 200A ac CAT III 300V
Technical Document
Specifications
Brand
UNI-TAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum DC Current Measurement
200A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
20MΩ
Model Number
UT210D
Clamp Meter Type
AC/DC Clamp Meter
True RMS
Yes
Safety Category
CAT III 300 V, CAT II 600V
Distrelec Product Id
30059440
Country of Origin
China
BD 36.724
BD 36.724 Each (Exc. Vat)
BD 40.396
BD 40.396 Each (inc. VAT)
1
BD 36.724
BD 36.724 Each (Exc. Vat)
BD 40.396
BD 40.396 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UNI-TAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum DC Current Measurement
200A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
20MΩ
Model Number
UT210D
Clamp Meter Type
AC/DC Clamp Meter
True RMS
Yes
Safety Category
CAT III 300 V, CAT II 600V
Distrelec Product Id
30059440
Country of Origin
China