Unifive 24W Power Brick AC/DC Adapter 12V dc Output, 2A Output

RS Stock No.: 218-4794Brand: UnifiveManufacturers Part No.: UNI324-1220-EIJA-4
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Unifive

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

12V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

2A

Power Rating

24W

Country of Origin

Japan

Stock information temporarily unavailable.

BD 15.587

BD 15.587 Each (Exc. Vat)

BD 17.146

BD 17.146 Each (inc. VAT)

Unifive 24W Power Brick AC/DC Adapter 12V dc Output, 2A Output

BD 15.587

BD 15.587 Each (Exc. Vat)

BD 17.146

BD 17.146 Each (inc. VAT)

Unifive 24W Power Brick AC/DC Adapter 12V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.587
5 - 9BD 15.367
10 - 24BD 15.136
25 - 49BD 14.883
50+BD 14.630

Technical Document

Specifications

Brand

Unifive

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

12V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

2A

Power Rating

24W

Country of Origin

Japan