Unifive 36W Power Brick AC/DC Adapter 24V dc Output, 1.5A Output

RS Stock No.: 218-4799Brand: UnifiveManufacturers Part No.: UNI336-2415-PL03B
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Unifive

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

1.5A

Power Rating

36W

Country of Origin

Japan

Stock information temporarily unavailable.

BD 26.428

BD 26.428 Each (Exc. Vat)

BD 29.071

BD 29.071 Each (inc. VAT)

Unifive 36W Power Brick AC/DC Adapter 24V dc Output, 1.5A Output

BD 26.428

BD 26.428 Each (Exc. Vat)

BD 29.071

BD 29.071 Each (inc. VAT)

Unifive 36W Power Brick AC/DC Adapter 24V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 26.428
5 - 9BD 26.103
10 - 24BD 25.762
25 - 49BD 25.399
50+BD 25.008

Technical Document

Specifications

Brand

Unifive

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

1.5A

Power Rating

36W

Country of Origin

Japan