Unifive 45W Power Brick AC/DC Adapter 12V dc Output, 3.8A Output
Technical Document
Specifications
Brand
UnifiveAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
3.8A
Power Rating
45W
Country of Origin
Japan
BD 27.968
BD 27.968 Each (Exc. Vat)
BD 30.765
BD 30.765 Each (inc. VAT)
1
BD 27.968
BD 27.968 Each (Exc. Vat)
BD 30.765
BD 30.765 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 27.968 |
5 - 9 | BD 27.621 |
10 - 24 | BD 27.258 |
25 - 49 | BD 26.856 |
50+ | BD 26.455 |
Technical Document
Specifications
Brand
UnifiveAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
3.8A
Power Rating
45W
Country of Origin
Japan