Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unigloves Unicare Blue Powder-Free Nitrile Disposable Gloves, Size 10, XL, 100 per Pack

RS Stock No.: 208-5528Brand: UniglovesManufacturers Part No.: GS0035
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

10, XL

Glove Material

Nitrile

Colour

Blue

Glove Type

Medical

European Safety Standard

EN455

Powdered

Powder-Free

Number of Gloves

100

Range

Unicare

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 4.620

BD 4.620 1 Box of 100 (Exc. Vat)

BD 5.082

BD 5.082 1 Box of 100 (inc. VAT)

Unigloves Unicare Blue Powder-Free Nitrile Disposable Gloves, Size 10, XL, 100 per Pack

BD 4.620

BD 4.620 1 Box of 100 (Exc. Vat)

BD 5.082

BD 5.082 1 Box of 100 (inc. VAT)

Unigloves Unicare Blue Powder-Free Nitrile Disposable Gloves, Size 10, XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10, XL

Glove Material

Nitrile

Colour

Blue

Glove Type

Medical

European Safety Standard

EN455

Powdered

Powder-Free

Number of Gloves

100

Range

Unicare

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia