Technical Document
Specifications
Brand
UniliteFor Use With
CRI-1900, CRI-3250, RF-5400, RL-5250, SLR-4400, SLR-6000, SP-4500
Voltage Rating
15 V
Dimensions
50 x 70 x 70 mm
Charger Type
Charger Adaptor Clip - USA
Country of Origin
China
BD 10.104
BD 10.104 Each (Exc. Vat)
BD 11.114
BD 11.114 Each (inc. VAT)
1
BD 10.104
BD 10.104 Each (Exc. Vat)
BD 11.114
BD 11.114 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UniliteFor Use With
CRI-1900, CRI-3250, RF-5400, RL-5250, SLR-4400, SLR-6000, SP-4500
Voltage Rating
15 V
Dimensions
50 x 70 x 70 mm
Charger Type
Charger Adaptor Clip - USA
Country of Origin
China