Technical Document
Specifications
Brand
UniliteModel Number
HT-650R
Rechargeable
Yes
Lamp Type
COB LED
Luminosity
650 lm
Batteries
Li-Polymer
Hazardous Area
No
Range
84 m
Country of Origin
China
Stock information temporarily unavailable.
BD 50.391
BD 50.391 Each (Exc. Vat)
BD 55.430
BD 55.430 Each (inc. VAT)
Unilite COB LED Head Torch 650 lm, 84 m Range
1
BD 50.391
BD 50.391 Each (Exc. Vat)
BD 55.430
BD 55.430 Each (inc. VAT)
Unilite COB LED Head Torch 650 lm, 84 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UniliteModel Number
HT-650R
Rechargeable
Yes
Lamp Type
COB LED
Luminosity
650 lm
Batteries
Li-Polymer
Hazardous Area
No
Range
84 m
Country of Origin
China