Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Unilite LED Head Torch 680 lm, 89 m Range

RS Stock No.: 252-7045Brand: UniliteManufacturers Part No.: HT-680R
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Unilite

Model Number

HT-680R

Rechargeable

Yes

Lamp Type

LED

Luminosity

680 lm

Batteries

Li-Ion

Hazardous Area

No

Range

89 m

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Unilite LED Head Torch 680 lm, 89 m Range

P.O.A.

Unilite LED Head Torch 680 lm, 89 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Model Number

HT-680R

Rechargeable

Yes

Lamp Type

LED

Luminosity

680 lm

Batteries

Li-Ion

Hazardous Area

No

Range

89 m

Country of Origin

China