Technical Document
Specifications
Brand
UniliteType
Work Lamp
Lamp Type
LED
Wattage
15 W
Voltage Rating
3.7 V
Rechargeable
Yes
Anti-corrosive
Yes
IP Rating
IP65
Case Material
Nylon
Lamp Size
116 x 101 x 41.5 mm
Lamp Supplied
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 52.146
BD 52.146 Each (Exc. Vat)
BD 57.361
BD 57.361 Each (inc. VAT)
Unilite Rechargeable LED Work Light, 3.7 V, IP65
1
BD 52.146
BD 52.146 Each (Exc. Vat)
BD 57.361
BD 57.361 Each (inc. VAT)
Unilite Rechargeable LED Work Light, 3.7 V, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UniliteType
Work Lamp
Lamp Type
LED
Wattage
15 W
Voltage Rating
3.7 V
Rechargeable
Yes
Anti-corrosive
Yes
IP Rating
IP65
Case Material
Nylon
Lamp Size
116 x 101 x 41.5 mm
Lamp Supplied
Yes
Country of Origin
China