Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unilite LED, Inspection Lamp, Handheld, IP65

RS Stock No.: 198-5419Brand: UniliteManufacturers Part No.: IL-625R
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Wattage

5 W

Length

188 mm

IP Rating

IP65

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 35.514

BD 35.514 Each (Exc. Vat)

BD 39.065

BD 39.065 Each (inc. VAT)

Unilite LED, Inspection Lamp, Handheld, IP65

BD 35.514

BD 35.514 Each (Exc. Vat)

BD 39.065

BD 39.065 Each (inc. VAT)

Unilite LED, Inspection Lamp, Handheld, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Wattage

5 W

Length

188 mm

IP Rating

IP65

Country of Origin

China

You may be interested in