Technical Document
Specifications
Brand
UniliteType
Work Lamp
Lamp Type
LED
Luminosity
5300 lumens
Wattage
50 W
Voltage Rating
20 V
Rechargeable
Yes
Plug Type
USB
IP Rating
IP65
Better World Claim
Reduces waste
Better World Product (Find out more)
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 139.689
BD 139.689 Each (Exc. Vat)
BD 153.658
BD 153.658 Each (inc. VAT)
Unilite Rechargeable LED Work Light, 5300 lumens, USB Plug, 20 V, IP65
1
BD 139.689
BD 139.689 Each (Exc. Vat)
BD 153.658
BD 153.658 Each (inc. VAT)
Unilite Rechargeable LED Work Light, 5300 lumens, USB Plug, 20 V, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UniliteType
Work Lamp
Lamp Type
LED
Luminosity
5300 lumens
Wattage
50 W
Voltage Rating
20 V
Rechargeable
Yes
Plug Type
USB
IP Rating
IP65
Better World Claim
Reduces waste
Better World Product (Find out more)
Yes
Country of Origin
China