Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unilite LED, Inspection Lamp, 275 lm, IPX4

RS Stock No.: 193-8292Brand: UniliteManufacturers Part No.: PL-3
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Luminosity

275 lm

Length

154 mm

IP Rating

IPX4

Model

PL-3

Case Material

Aluminium

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unilite LED, Inspection Lamp, 275 lm, IPX4

P.O.A.

Unilite LED, Inspection Lamp, 275 lm, IPX4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Luminosity

275 lm

Length

154 mm

IP Rating

IPX4

Model

PL-3

Case Material

Aluminium

Country of Origin

China

You may be interested in