Unilite Rechargeable LED Work Light, 2500 lumens, 11.1 V, IP65

RS Stock No.: 187-3761Brand: UniliteManufacturers Part No.: SLR-2500
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Unilite

Type

Industrial Site Light

Lamp Type

LED

Luminosity

2500 lumens

Voltage Rating

11.1 V

Rechargeable

Yes

IP Rating

IP65

Case Material

Aluminium

Height

198mm

Length

70 mm

Width

224 mm

Series

SLR

Country of Origin

China

Stock information temporarily unavailable.

BD 73.860

BD 73.860 Each (Exc. Vat)

BD 81.246

BD 81.246 Each (inc. VAT)

Unilite Rechargeable LED Work Light, 2500 lumens, 11.1 V, IP65

BD 73.860

BD 73.860 Each (Exc. Vat)

BD 81.246

BD 81.246 Each (inc. VAT)

Unilite Rechargeable LED Work Light, 2500 lumens, 11.1 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Type

Industrial Site Light

Lamp Type

LED

Luminosity

2500 lumens

Voltage Rating

11.1 V

Rechargeable

Yes

IP Rating

IP65

Case Material

Aluminium

Height

198mm

Length

70 mm

Width

224 mm

Series

SLR

Country of Origin

China