Unilite UK1 FOLDING UTILITY KNIFE Folding Knife, 116mm Closed Length, 125g

RS Stock No.: 252-7056Brand: UniliteManufacturers Part No.: UK1
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Unilite

Blade Material

Nickel

Knife Type

Folding knife

Handle Material

ABS, TPR

Closed Length

116mm

Overall Length

175 mm

Retractable

Yes

Series

UK1 FOLDING UTILITY KNIFE

Weight

125g

Country of Origin

China

Stock information temporarily unavailable.

BD 9.185

BD 9.185 Each (Exc. Vat)

BD 10.103

BD 10.103 Each (inc. VAT)

Unilite UK1 FOLDING UTILITY KNIFE Folding Knife, 116mm Closed Length, 125g

BD 9.185

BD 9.185 Each (Exc. Vat)

BD 10.103

BD 10.103 Each (inc. VAT)

Unilite UK1 FOLDING UTILITY KNIFE Folding Knife, 116mm Closed Length, 125g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Blade Material

Nickel

Knife Type

Folding knife

Handle Material

ABS, TPR

Closed Length

116mm

Overall Length

175 mm

Retractable

Yes

Series

UK1 FOLDING UTILITY KNIFE

Weight

125g

Country of Origin

China