Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Union Fire Door Suitable Door Closer

RS Stock No.: 249-9087Brand: UnionManufacturers Part No.: UNION/RETROV
brand-logo
View all in Door Closers

Technical Document

Specifications

Brand

Union

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Hold Open

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 81.359

BD 81.359 Each (Exc. Vat)

BD 89.495

BD 89.495 Each (inc. VAT)

Union Fire Door Suitable Door Closer

BD 81.359

BD 81.359 Each (Exc. Vat)

BD 89.495

BD 89.495 Each (inc. VAT)

Union Fire Door Suitable Door Closer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Union

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Hold Open

Yes

Country of Origin

China