Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unistrut Channel Nut, M10 x 41mm, Nut Base Dimensions 40 x 40mm, Zinc Plated Steel, 0.058g

RS Stock No.: 907-5514Brand: UnistrutManufacturers Part No.: 1391021
brand-logo
View all in Channel Nuts

Technical Document

Specifications

Thread Size

M10 x 41mm

Nut Base Dimensions

40 x 40mm

Material

Zinc plated steel

Weight Per Item

0.058g

Country of Origin

United Kingdom

Product details

Kwikstrut QRN Channel Nuts - Zinc Plated

Channel nut with washer
Plastic component made of polyamide (PA6)
Metric thread
Usable for all 41mm Unistrut channels

Stock information temporarily unavailable.

BD 16.732

BD 16.732 1 Bag of 10 (Exc. Vat)

BD 18.405

BD 18.405 1 Bag of 10 (inc. VAT)

Unistrut Channel Nut, M10 x 41mm, Nut Base Dimensions 40 x 40mm, Zinc Plated Steel, 0.058g

BD 16.732

BD 16.732 1 Bag of 10 (Exc. Vat)

BD 18.405

BD 18.405 1 Bag of 10 (inc. VAT)

Unistrut Channel Nut, M10 x 41mm, Nut Base Dimensions 40 x 40mm, Zinc Plated Steel, 0.058g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M10 x 41mm

Nut Base Dimensions

40 x 40mm

Material

Zinc plated steel

Weight Per Item

0.058g

Country of Origin

United Kingdom

Product details

Kwikstrut QRN Channel Nuts - Zinc Plated

Channel nut with washer
Plastic component made of polyamide (PA6)
Metric thread
Usable for all 41mm Unistrut channels