Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unistrut Steel Beam Clamp, Fits Channel Size 41 x 41mm

RS Stock No.: 767-523Brand: UnistrutManufacturers Part No.: P 1271
brand-logo
View all in Beam Clamps

Technical Document

Specifications

Clamp Type

C Clamp

Fits Channel Size

41 x 41mm

Weight Per Item

0.43kg

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 60.698

BD 60.698 1 Pack of 5 (Exc. Vat)

BD 66.768

BD 66.768 1 Pack of 5 (inc. VAT)

Unistrut Steel Beam Clamp, Fits Channel Size 41 x 41mm

BD 60.698

BD 60.698 1 Pack of 5 (Exc. Vat)

BD 66.768

BD 66.768 1 Pack of 5 (inc. VAT)

Unistrut Steel Beam Clamp, Fits Channel Size 41 x 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clamp Type

C Clamp

Fits Channel Size

41 x 41mm

Weight Per Item

0.43kg

Material

Steel

Country of Origin

United Kingdom