Technical Document
Specifications
Brand
UnistrutMaterial
Steel
Length
100mm
Width
100mm
Fixing Hole Diameter
14mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 15.362
BD 15.362 Each (Exc. Vat)
BD 16.898
BD 16.898 Each (inc. VAT)
Unistrut Steel Base Plate
1
BD 15.362
BD 15.362 Each (Exc. Vat)
BD 16.898
BD 16.898 Each (inc. VAT)
Unistrut Steel Base Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UnistrutMaterial
Steel
Length
100mm
Width
100mm
Fixing Hole Diameter
14mm
Country of Origin
United Kingdom