Unistrut Channel Nut, M6, Nut Base Dimensions 21 x 41mm, Stainless Steel, 0.3kg

RS Stock No.: 767-731Brand: UnistrutManufacturers Part No.: P NS06 SS
brand-logo
View all in Channel Nuts

Technical Document

Specifications

Thread Size

M6

Nut Base Dimensions

21 x 41mm

Material

Stainless Steel

Weight Per Item

0.3kg

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric

You may be interested in
Stock information temporarily unavailable.

BD 37.180

BD 3.718 Each (In a Pack of 10) (Exc. Vat)

BD 40.898

BD 4.090 Each (In a Pack of 10) (inc. VAT)

Unistrut Channel Nut, M6, Nut Base Dimensions 21 x 41mm, Stainless Steel, 0.3kg

BD 37.180

BD 3.718 Each (In a Pack of 10) (Exc. Vat)

BD 40.898

BD 4.090 Each (In a Pack of 10) (inc. VAT)

Unistrut Channel Nut, M6, Nut Base Dimensions 21 x 41mm, Stainless Steel, 0.3kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M6

Nut Base Dimensions

21 x 41mm

Material

Stainless Steel

Weight Per Item

0.3kg

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric

You may be interested in