Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unistrut Channel Nut, M8, Nut Base Dimensions 21 x 41mm, Stainless Steel, 0.03kg

RS Stock No.: 767-753Brand: UnistrutManufacturers Part No.: P NS08 SS
brand-logo
View all in Channel Nuts

Technical Document

Specifications

Thread Size

M8

Nut Base Dimensions

21 x 41mm

Material

Stainless Steel

Weight Per Item

0.03kg

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric

Stock information temporarily unavailable.

BD 37.026

BD 37.026 1 Pack of 10 (Exc. Vat)

BD 40.729

BD 40.729 1 Pack of 10 (inc. VAT)

Unistrut Channel Nut, M8, Nut Base Dimensions 21 x 41mm, Stainless Steel, 0.03kg

BD 37.026

BD 37.026 1 Pack of 10 (Exc. Vat)

BD 40.729

BD 40.729 1 Pack of 10 (inc. VAT)

Unistrut Channel Nut, M8, Nut Base Dimensions 21 x 41mm, Stainless Steel, 0.03kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Nut Base Dimensions

21 x 41mm

Material

Stainless Steel

Weight Per Item

0.03kg

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric