Unistrut Channel Nut, M10, Nut Base Dimensions 21 x 41mm, Stainless Steel, 0.04kg

RS Stock No.: 767-775Brand: UnistrutManufacturers Part No.: P NS10 SS
brand-logo
View all in Channel Nuts

Technical Document

Specifications

Thread Size

M10

Nut Base Dimensions

21 x 41mm

Material

Stainless Steel

Weight Per Item

0.04kg

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric

Stock information temporarily unavailable.

BD 44.957

BD 44.957 1 Pack of 10 (Exc. Vat)

BD 49.453

BD 49.453 1 Pack of 10 (inc. VAT)

Unistrut Channel Nut, M10, Nut Base Dimensions 21 x 41mm, Stainless Steel, 0.04kg

BD 44.957

BD 44.957 1 Pack of 10 (Exc. Vat)

BD 49.453

BD 49.453 1 Pack of 10 (inc. VAT)

Unistrut Channel Nut, M10, Nut Base Dimensions 21 x 41mm, Stainless Steel, 0.04kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M10

Nut Base Dimensions

21 x 41mm

Material

Stainless Steel

Weight Per Item

0.04kg

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric