Steel Square Bracket 1 Hole, 7/16in Holes, 41.3 x 41.3mm

RS Stock No.: 176-062Brand: UnistrutManufacturers Part No.: P1020
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Shape Type

Square

Dimensions

41.3 x 41.3mm

Number of Holes

1

Fixing Hole Diameter

7/16in

Material

Steel

Country of Origin

United Kingdom

You may be interested in
Steel Square Bracket 1 Hole, 11/32in Holes, 41.3 x 41.3mm
BD 1.609Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 14.300

BD 1.430 Each (In a Pack of 10) (Exc. Vat)

BD 15.730

BD 1.573 Each (In a Pack of 10) (inc. VAT)

Steel Square Bracket 1 Hole, 7/16in Holes, 41.3 x 41.3mm

BD 14.300

BD 1.430 Each (In a Pack of 10) (Exc. Vat)

BD 15.730

BD 1.573 Each (In a Pack of 10) (inc. VAT)

Steel Square Bracket 1 Hole, 7/16in Holes, 41.3 x 41.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Steel Square Bracket 1 Hole, 11/32in Holes, 41.3 x 41.3mm
BD 1.609Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Shape Type

Square

Dimensions

41.3 x 41.3mm

Number of Holes

1

Fixing Hole Diameter

7/16in

Material

Steel

Country of Origin

United Kingdom

You may be interested in
Steel Square Bracket 1 Hole, 11/32in Holes, 41.3 x 41.3mm
BD 1.609Each (In a Pack of 10) (Exc. Vat)