Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Unistrut Steel Pipe Clamp

RS Stock No.: 197-1515Brand: UnistrutManufacturers Part No.: PCH-2022
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

20 → 22mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

22mm

Pipe Diameter Minimum

20mm

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss

Stock information temporarily unavailable.

BD 12.726

BD 12.726 1 Pack of 10 (Exc. Vat)

BD 13.999

BD 13.999 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp

BD 12.726

BD 12.726 1 Pack of 10 (Exc. Vat)

BD 13.999

BD 13.999 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.726
5 - 9BD 12.553
10+BD 12.385

Technical Document

Specifications

Pipe Diameter

20 → 22mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

22mm

Pipe Diameter Minimum

20mm

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss