Technical Document
Specifications
Brand
UnistrutPipe Diameter
25 → 28mm
Type
Hinged Pipe Clip
Material
Steel
Lining
Rubber
Pipe Diameter Maximum
28mm
Pipe Diameter Minimum
25mm
Country of Origin
United Kingdom
Product details
EPDM-Lined Clip-type Pipe Hangers
These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.
Sizes in range from 20 to 64 mm
Double threaded boss
BD 13.629
BD 13.629 1 Pack of 10 (Exc. Vat)
BD 14.992
BD 14.992 1 Pack of 10 (inc. VAT)
1
BD 13.629
BD 13.629 1 Pack of 10 (Exc. Vat)
BD 14.992
BD 14.992 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.629 |
5 - 9 | BD 13.461 |
10+ | BD 13.272 |
Technical Document
Specifications
Brand
UnistrutPipe Diameter
25 → 28mm
Type
Hinged Pipe Clip
Material
Steel
Lining
Rubber
Pipe Diameter Maximum
28mm
Pipe Diameter Minimum
25mm
Country of Origin
United Kingdom
Product details
EPDM-Lined Clip-type Pipe Hangers
These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.
Sizes in range from 20 to 64 mm
Double threaded boss