Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unistrut Steel Pipe Clamp

RS Stock No.: 197-1559Brand: UnistrutManufacturers Part No.: PCH-4244
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

42 → 44mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

44mm

Pipe Diameter Minimum

42mm

Country of Origin

Spain

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss

Stock information temporarily unavailable.

BD 15.860

BD 15.860 1 Pack of 10 (Exc. Vat)

BD 17.446

BD 17.446 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp

BD 15.860

BD 15.860 1 Pack of 10 (Exc. Vat)

BD 17.446

BD 17.446 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.860
5 - 9BD 15.650
10+BD 15.430

Technical Document

Specifications

Pipe Diameter

42 → 44mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

44mm

Pipe Diameter Minimum

42mm

Country of Origin

Spain

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss