Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unistrut Steel Pipe Clamp

RS Stock No.: 197-1587Brand: UnistrutManufacturers Part No.: PCH-6064
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

60 → 64mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

64mm

Pipe Diameter Minimum

60mm

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss

You may be interested in
Pipe hanger clip,132mm L 65mm dia
P.O.A.Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 22.525

BD 22.525 1 Pack of 10 (Exc. Vat)

BD 24.777

BD 24.777 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp

BD 22.525

BD 22.525 1 Pack of 10 (Exc. Vat)

BD 24.777

BD 24.777 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.525
5 - 9BD 22.215
10+BD 21.910
You may be interested in
Pipe hanger clip,132mm L 65mm dia
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Pipe Diameter

60 → 64mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

64mm

Pipe Diameter Minimum

60mm

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss

You may be interested in
Pipe hanger clip,132mm L 65mm dia
P.O.A.Each (In a Pack of 25) (Exc. Vat)