Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Unistrut Steel Pipe Clamp

RS Stock No.: 197-1492Brand: UnistrutManufacturers Part No.: PCH14-18
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

14 → 18mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

18mm

Pipe Diameter Minimum

14mm

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss

You may be interested in
Stock information temporarily unavailable.

BD 10.689

BD 10.689 1 Pack of 10 (Exc. Vat)

BD 11.758

BD 11.758 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp

BD 10.689

BD 10.689 1 Pack of 10 (Exc. Vat)

BD 11.758

BD 11.758 1 Pack of 10 (inc. VAT)

Unistrut Steel Pipe Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.689
5 - 9BD 10.479
10+BD 10.243
You may be interested in

Technical Document

Specifications

Pipe Diameter

14 → 18mm

Type

Hinged Pipe Clip

Material

Steel

Lining

Rubber

Pipe Diameter Maximum

18mm

Pipe Diameter Minimum

14mm

Product details

EPDM-Lined Clip-type Pipe Hangers

These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm
Double threaded boss

You may be interested in