Technical Document
Specifications
Brand
United AutomationRated Average On-State Current
0.065A
Thyristor Type
TRIAC
Repetitive Peak Reverse Voltage
2500V
Current Rating
65mA
Country of Origin
United Kingdom
BD 92.790
BD 92.790 Each (Exc. Vat)
BD 102.069
BD 102.069 Each (inc. VAT)
United Automation A32414, Thyristor 2500V, 0.065A 65mA
1
BD 92.790
BD 92.790 Each (Exc. Vat)
BD 102.069
BD 102.069 Each (inc. VAT)
United Automation A32414, Thyristor 2500V, 0.065A 65mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 92.790 |
5+ | BD 90.008 |
Technical Document
Specifications
Brand
United AutomationRated Average On-State Current
0.065A
Thyristor Type
TRIAC
Repetitive Peak Reverse Voltage
2500V
Current Rating
65mA
Country of Origin
United Kingdom