Technical Document
Specifications
Brand
United AutomationRated Average On-State Current
0.1A
Thyristor Type
TRIAC
Current Rating
800mA
Peak On-State Voltage
600V
Country of Origin
United Kingdom
BD 68.404
BD 68.404 Each (Exc. Vat)
BD 75.244
BD 75.244 Each (inc. VAT)
United Automation A33413, Thyristor, 0.1A 800mA
1
BD 68.404
BD 68.404 Each (Exc. Vat)
BD 75.244
BD 75.244 Each (inc. VAT)
United Automation A33413, Thyristor, 0.1A 800mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 68.404 |
5+ | BD 66.358 |
Technical Document
Specifications
Brand
United AutomationRated Average On-State Current
0.1A
Thyristor Type
TRIAC
Current Rating
800mA
Peak On-State Voltage
600V
Country of Origin
United Kingdom