Technical Document
Specifications
Brand
United AutomationMounting Type
Screw Mount
Output Isolation
3500Vrms
Input Voltage AC
440V ac
Dimensions
203 x 108 x 40mm
Maximum Operating Temperature
+65 °C
Minimum Operating Temperature
0 °C
Country of Origin
United Kingdom
Product details
Dual Mode Firing Circuit & Power Module, FC36MV (400V)
A three phase microprocessor based firing circuit is a populated printed circuit board primarily designed for incorporating into three phase power control assemblies for the control of thyristors (SCRs). The unit is available in various supply voltage capabilities. Phase wiring installation is kept to a minimum, with simple gate/cathode outputs and no necessity for external phasing supply transformers.
Auto Phase Rotation correction & Phase-Loss detection
Switch selectable phasing reversal
Control type: Phase angle, Burst fire, or Phase angle and Burst fire combination
Analogue or digital input signal control options (opto isolated)
Load type selection switch, for resistive or inductive applications
Output status LED indication
Current limit facility, switch selectable with LED indication
Over current latching trip to 120% of maximum, with LED indication
Adjustable ramp control 0 to 30 seconds
Applications are universally acceptable for AC, DC, resistive or most inductive loads via thyristor pairs on three phase assemblies
SCR Power handling gives smooth proportional control to all types of industrial processes which includes furnaces, electroplating, controlled rectifiers and transformers
BD 255.898
BD 255.898 Each (Exc. Vat)
BD 281.488
BD 281.488 Each (inc. VAT)
1
BD 255.898
BD 255.898 Each (Exc. Vat)
BD 281.488
BD 281.488 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 255.898 |
2 - 4 | BD 251.290 |
5 - 9 | BD 242.968 |
10 - 19 | BD 226.474 |
20+ | BD 218.014 |
Technical Document
Specifications
Brand
United AutomationMounting Type
Screw Mount
Output Isolation
3500Vrms
Input Voltage AC
440V ac
Dimensions
203 x 108 x 40mm
Maximum Operating Temperature
+65 °C
Minimum Operating Temperature
0 °C
Country of Origin
United Kingdom
Product details
Dual Mode Firing Circuit & Power Module, FC36MV (400V)
A three phase microprocessor based firing circuit is a populated printed circuit board primarily designed for incorporating into three phase power control assemblies for the control of thyristors (SCRs). The unit is available in various supply voltage capabilities. Phase wiring installation is kept to a minimum, with simple gate/cathode outputs and no necessity for external phasing supply transformers.
Auto Phase Rotation correction & Phase-Loss detection
Switch selectable phasing reversal
Control type: Phase angle, Burst fire, or Phase angle and Burst fire combination
Analogue or digital input signal control options (opto isolated)
Load type selection switch, for resistive or inductive applications
Output status LED indication
Current limit facility, switch selectable with LED indication
Over current latching trip to 120% of maximum, with LED indication
Adjustable ramp control 0 to 30 seconds
Applications are universally acceptable for AC, DC, resistive or most inductive loads via thyristor pairs on three phase assemblies
SCR Power handling gives smooth proportional control to all types of industrial processes which includes furnaces, electroplating, controlled rectifiers and transformers