Technical Document
Specifications
Brand
United AutomationAccessory Type
PIR Controller
For Use With
IR Heaters
Model Number
Infresco-P 6kW
Country of Origin
United Kingdom
Product details
Infresco 6KW PIR Soft-Start Controller P-6kW
The infresco-P 6kW is part of a family of controllers that is designed to provide energy saving when used with Quartz Infrared Halogen Lamps. The unit has a built in PIR sensor allowing the lamps to automatically switch on only when people are present. In addition to the PIR, a temperature sensor monitors the outside temperature and inhibits the lamps when the temperature exceeds a pre-determined set point of between 1 and 40 degrees Celsius. Additional features include a walk test facility and a sensitivity control which were not fitted to the 4kW version.
The microcontroller-based system incorporates Zero-Voltage switching and a Soft-Start function to eliminate the lamps initial high inrush current – potentially increasing lamp life by as much as 30%. The lamps are switched on for a fixed time period of 5 minutes. This period is reset each time the PIR detects any further movement. Once installed is relatively maintenance free.
Significant energy saving - provides heat only when people are present
Extends lamp Life
Temperature monitor – lamps inhibited when ambient temperature exceeds set point
Soft-Start / Zero-Voltage switch-off
Easy to install
Power Controller Accessories
BD 99.654
BD 99.654 Each (Exc. Vat)
BD 109.619
BD 109.619 Each (inc. VAT)
1
BD 99.654
BD 99.654 Each (Exc. Vat)
BD 109.619
BD 109.619 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 99.654 |
5 - 9 | BD 98.730 |
10 - 24 | BD 96.212 |
25+ | BD 89.876 |
Technical Document
Specifications
Brand
United AutomationAccessory Type
PIR Controller
For Use With
IR Heaters
Model Number
Infresco-P 6kW
Country of Origin
United Kingdom
Product details
Infresco 6KW PIR Soft-Start Controller P-6kW
The infresco-P 6kW is part of a family of controllers that is designed to provide energy saving when used with Quartz Infrared Halogen Lamps. The unit has a built in PIR sensor allowing the lamps to automatically switch on only when people are present. In addition to the PIR, a temperature sensor monitors the outside temperature and inhibits the lamps when the temperature exceeds a pre-determined set point of between 1 and 40 degrees Celsius. Additional features include a walk test facility and a sensitivity control which were not fitted to the 4kW version.
The microcontroller-based system incorporates Zero-Voltage switching and a Soft-Start function to eliminate the lamps initial high inrush current – potentially increasing lamp life by as much as 30%. The lamps are switched on for a fixed time period of 5 minutes. This period is reset each time the PIR detects any further movement. Once installed is relatively maintenance free.
Significant energy saving - provides heat only when people are present
Extends lamp Life
Temperature monitor – lamps inhibited when ambient temperature exceeds set point
Soft-Start / Zero-Voltage switch-off
Easy to install