Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

United Automation Envirostat FP4E SPDT Thermostats, 20A, 0 → +20 °C

RS Stock No.: 216-3072Brand: United AutomationManufacturers Part No.: A87350
brand-logo
View all in Thermostats

Technical Document

Specifications

Contact Rating

20A

Contact Voltage

230 V

Switch Configuration

SPDT

Temperature Range

0 → +20 °C

Series

Envirostat FP4E

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 62.580

BD 62.580 Each (Exc. Vat)

BD 68.838

BD 68.838 Each (inc. VAT)

United Automation Envirostat FP4E SPDT Thermostats, 20A, 0 → +20 °C

BD 62.580

BD 62.580 Each (Exc. Vat)

BD 68.838

BD 68.838 Each (inc. VAT)

United Automation Envirostat FP4E SPDT Thermostats, 20A, 0 → +20 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 62.580
5 - 9BD 60.359
10+BD 58.270

Technical Document

Specifications

Contact Rating

20A

Contact Voltage

230 V

Switch Configuration

SPDT

Temperature Range

0 → +20 °C

Series

Envirostat FP4E

Country of Origin

United Kingdom