United Automation Fan Speed Controller for Use with Mains Driven Motors and Fans, 230 V ac, 10A Max

RS Stock No.: 847-4709Brand: United AutomationManufacturers Part No.: FSC230/10
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

For Use With

Mains Driven Motors and Fans

Maximum Current

10A

Supply Voltage

230 V ac

Product details

10A Fan and Pump Speed Controller, FSC230/10

The FSC230/10 Variable Fan Speed Controller is designed for mains 230Vac, 10A single-phase driven inductive loads, giving fully adjustable voltage outputs from zero to maximum. This allows to set a minimum output voltage level in order to prevent a motor from being driven to slowly.

Standard Din Rail mount
Phase angle control
Integral Protection
Built-in snubber network
Input signal or Potentiometer (0-5/0-10VDC 4-20mA)
Output power span and zero (Minimum Speed Set)
Power and status LEDs
Up to 10A Load
Built-in Heatsink

Stock information temporarily unavailable.

BD 57.068

BD 57.068 Each (Exc. Vat)

BD 62.775

BD 62.775 Each (inc. VAT)

United Automation Fan Speed Controller for Use with Mains Driven Motors and Fans, 230 V ac, 10A Max

BD 57.068

BD 57.068 Each (Exc. Vat)

BD 62.775

BD 62.775 Each (inc. VAT)

United Automation Fan Speed Controller for Use with Mains Driven Motors and Fans, 230 V ac, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 57.068
3+BD 56.854

Technical Document

Specifications

For Use With

Mains Driven Motors and Fans

Maximum Current

10A

Supply Voltage

230 V ac

Product details

10A Fan and Pump Speed Controller, FSC230/10

The FSC230/10 Variable Fan Speed Controller is designed for mains 230Vac, 10A single-phase driven inductive loads, giving fully adjustable voltage outputs from zero to maximum. This allows to set a minimum output voltage level in order to prevent a motor from being driven to slowly.

Standard Din Rail mount
Phase angle control
Integral Protection
Built-in snubber network
Input signal or Potentiometer (0-5/0-10VDC 4-20mA)
Output power span and zero (Minimum Speed Set)
Power and status LEDs
Up to 10A Load
Built-in Heatsink