Technical Document
Specifications
Brand
United AutomationMounting Type
Panel Mount
Output Isolation
2500Vrms
Input Voltage AC
110/230V ac
Input Voltage DC
110/240V dc
Dimensions
42 x 23 x 53mm
Country of Origin
United Kingdom
Product details
Manual Phase Angle Triac Trigger Module, MAT
Variable phase angle trigger module for ac loads.
Inclusive manual control potentiometer and minimum setpoint trimmer
Industrial panel mounted enclosure
Tamperproof
Single-hole panel mounting
No heatsink required
Suitable for most ac resistive or inductive loads
BD 15.824
BD 15.824 Each (Exc. Vat)
BD 17.406
BD 17.406 Each (inc. VAT)
1
BD 15.824
BD 15.824 Each (Exc. Vat)
BD 17.406
BD 17.406 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 15.824 |
2 - 4 | BD 15.444 |
5 - 9 | BD 15.268 |
10 - 19 | BD 15.114 |
20+ | BD 14.944 |
Technical Document
Specifications
Brand
United AutomationMounting Type
Panel Mount
Output Isolation
2500Vrms
Input Voltage AC
110/230V ac
Input Voltage DC
110/240V dc
Dimensions
42 x 23 x 53mm
Country of Origin
United Kingdom
Product details
Manual Phase Angle Triac Trigger Module, MAT
Variable phase angle trigger module for ac loads.
Inclusive manual control potentiometer and minimum setpoint trimmer
Industrial panel mounted enclosure
Tamperproof
Single-hole panel mounting
No heatsink required
Suitable for most ac resistive or inductive loads