Technical Document
Specifications
Brand
United AutomationSpeed Settings
Infinitely Variable
Maximum Current
15A
Supply Voltage
230 V ac
Country of Origin
United Kingdom
Product details
VAC2-15E 15A Fan Speed Controller
These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to maximum. A version (/S) of these controllers also incorporate an OFF switch when the potentiometer is fully anti-clockwise.
The controller has an integral RC Snubber network for control of inductive loads.
Minimum Set Speed adjuster (at the rear) allows the designer/installer to fix a minimum output voltage level to prevent a motor being driven too slow.
Infinitely variable 0-98% output
Optional OFF switch on potentiometer (/S versions)
Minimum Set Speed Adjuster
Single hole fixing
Rugged and compact
Large triac for inrush protection
Integral RC Snubber
Suitable applications for most single-phase mains voltage driven Motors & Fans
BD 32.752
BD 32.752 Each (Exc. Vat)
BD 36.027
BD 36.027 Each (inc. VAT)
1
BD 32.752
BD 32.752 Each (Exc. Vat)
BD 36.027
BD 36.027 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 32.752 |
5 - 9 | BD 32.158 |
10 - 24 | BD 31.290 |
25+ | BD 29.178 |
Technical Document
Specifications
Brand
United AutomationSpeed Settings
Infinitely Variable
Maximum Current
15A
Supply Voltage
230 V ac
Country of Origin
United Kingdom
Product details
VAC2-15E 15A Fan Speed Controller
These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to maximum. A version (/S) of these controllers also incorporate an OFF switch when the potentiometer is fully anti-clockwise.
The controller has an integral RC Snubber network for control of inductive loads.
Minimum Set Speed adjuster (at the rear) allows the designer/installer to fix a minimum output voltage level to prevent a motor being driven too slow.
Infinitely variable 0-98% output
Optional OFF switch on potentiometer (/S versions)
Minimum Set Speed Adjuster
Single hole fixing
Rugged and compact
Large triac for inrush protection
Integral RC Snubber
Suitable applications for most single-phase mains voltage driven Motors & Fans