Univet 5X1 - Welding Scratch Resistant Anti Mist Welding Glasses

RS Stock No.: 182-002Brand: UnivetManufacturers Part No.: 5X1.00.00.50
brand-logo
View all in Welding Glasses

Technical Document

Specifications

Brand

Univet

Lens Colour

Green

UV Protection

Yes

Glasses/Goggles

Glasses

Frame Colour

Green, Grey

Adjustable Temples

Yes

Lens Material

Polycarbonate

Frame Material

Nylon

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

5X1 - Welding

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.106

BD 7.106 Each (Exc. Vat)

BD 7.817

BD 7.817 Each (inc. VAT)

Univet 5X1 - Welding Scratch Resistant Anti Mist Welding Glasses

BD 7.106

BD 7.106 Each (Exc. Vat)

BD 7.817

BD 7.817 Each (inc. VAT)

Univet 5X1 - Welding Scratch Resistant Anti Mist Welding Glasses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Univet

Lens Colour

Green

UV Protection

Yes

Glasses/Goggles

Glasses

Frame Colour

Green, Grey

Adjustable Temples

Yes

Lens Material

Polycarbonate

Frame Material

Nylon

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

5X1 - Welding

Country of Origin

Taiwan, Province Of China